TE Connectivity STD02W-J Connector Female Unshrouded Keyed THT Contacts

MPN
STD02W-J
Order Code
15-7501
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3000+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 38,400 in stock

TE Connectivity's STD02W-J is a female unshrouded connector with through-hole technology contacts.

It features a keyed design for secure and accurate connections.

Typical applications include industrial equipment and automotive systems.

The connector ensures reliable electrical and mechanical performance in demanding environments.


Gender Female
Colour White
ELV Compliant
Lead Free Not Applicable
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.071inch

Reviews

Be the first to submit a review

Trustpilot