TE Connectivity STD02W-I Connector Female Shrouded Keyed 2 Positions

MPN
STD02W-I
Order Code
15-8293
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
3000+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 20,400 in stock

The TE Connectivity STD02W-I connector is a female shrouded keyed connector with two positions.

It features a shrouded design for enhanced protection and a keyed configuration to prevent mismating.

This connector is ideal for use in industrial and automotive applications requiring reliable and secure connections.

Its robust construction ensures durability in demanding environments.


Number of Contacts 2
Gender Female
Number of Rows 1
Colour White
ELV Compliant
Lead Free Not Applicable
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 0.071inch

Reviews

Be the first to submit a review

Trustpilot