TE Connectivity STB12-7-7 Connector Female Shrouded High-Density 12-Pin

MPN
STB12-7-7
Order Code
15-7559
Country of Origin
Germany
Qty Unit Price (Ex VAT)
9000+ £0.095
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 9000
Despatched within 5 working days - 3,300 in stock

The TE Connectivity STB12-7-7 is a shrouded, high-density connector with 12 female pins.

It is designed for secure and reliable electrical connections in compact spaces.

Typical applications include telecommunications and data networking equipment.

The robust construction ensures durability and longevity in various environments.


Colour Violet
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Reach SVHC Compliant No
Series STB
Wire/Cable Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot