TE Connectivity STB06-6-6 Male Shrouded Connector 6 Positions Circular

MPN
STB06-6-6
Order Code
15-7354
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4200+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
Despatched within 5 working days - 5,100 in stock

TE Connectivity's STB06-6-6 is a male shrouded connector with 6 positions in a circular configuration.

This component provides reliable electrical connections due to its robust design.

It is typically used in industrial and commercial applications for secure and efficient interconnections.

The connector's shrouded design enhances safety by reducing the risk of accidental disconnections.


Pin or Socket Male
Maximum Operating Temperature 125°C
Mount Cable
Reach SVHC Compliant No
Wire/Cable Diameter 3.5mm

Reviews

Be the first to submit a review

Trustpilot