TE Connectivity SSFR90P Universal Timer 125V Time Delay Relay

MPN
SSFR90P
Order Code
15-8703
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £2391.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 3 in stock

The TE Connectivity SSFR90P is a 125V time delay relay.

It features adjustable timing for precise control in electrical circuits.

With its reliable performance, it's suitable for automation processes and industrial applications.

The SSFR90P is particularly useful in sequences requiring delayed switching.


Type Relay
Actuating System DC
Coil Voltage (DC) 125v
Contact Current Rating 10a
ELV Non-Compliant
Max Current Rating 10a
Max Voltage Rating (AC) 120v
Max Voltage Rating (DC) 28v
Maximum Operating Temperature 65°C
Minimum Operating Temperature -30°C
Mount DIN Rail
Relay Type Relay
RoHS Compliant No
Termination Screw
Throw Configuration DPDT

Reviews

Be the first to submit a review

Trustpilot