TE Connectivity S1125-KIT-1 Connector Female Shrouded Kit

MPN
S1125-KIT-1
Order Code
15-7977
Country of Origin
United Kingdom
Qty Was Unit Price (Ex VAT)
1+ £124.44 £123.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/08/2026

The TE Connectivity S1125-KIT-1 is a female shrouded connector kit.

It features a durable and reliable design ideal for secure electrical connections.

This kit is commonly used in industrial and automotive applications.

It ensures safe and efficient signal transmission in challenging environments.


Pin or Socket Female
Colour Black
Halogen free Not Halogen Free
Material Polyamide, Epoxy
Maximum Operating Temperature 150°C
Minimum Operating Temperature -55°C
Orientation Straight
Package Quantity 1
Package/Case Epoxy
Reach SVHC Compliant No
Weight 10g

Reviews

Be the first to submit a review

Trustpilot