Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 1634200-9 Rocker Switch, Df 250V AC 6A

Order Code:  

50-6354

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 1634200-9  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
35+ £2.92

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Standard factory lead time 7 days
440 available to back OrderBack-order availability date - 03/05/2024

This green dustproof DPST, On-Off Rocker Switches from TE Connectivity offers easy snap-in assembly.


  • DPST, On-Off
  • Maintained-Maintained
  • Switching voltage 250V
  • Switching current 6A
  • Manufacturer's part 1634200-9
Type Rocker switch
Contact Configuration DPST
Max. Current 6A
Action On / off
Illumination Type N/A
Illumination Colour(s) N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review