Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 1571095-2 Rocker Switch Panel Mount 20A On/Off Faston Silver SPST Black

Order Code:  

63-1905

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 1571095-2  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
25+ £4.91

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
160 available to back OrderBack-order availability date - 03/05/2024

These panel mount SPST rocker switches from TE Connectivity feature the legend O and I. Connection is via 6.35mm tab connectors and they require a square panel cut-out.


  • Product type: Switch
  • Colour: Black
  • Width: 6.35mm [.24 in ]
  • Contact plating: Silver
  • Mounting orientation: Vertical/180°
  • Contact current rating (A): 20
  • Actuator style: Rocker, Top
  • Switch type: Rocker/Paddle Actuator
  • Configuration (pole-throw): Single Pole - Single Throw
  • Actuator colour: Black
  • Termination type: Quick Connect
  • Packaging quantity: 1
  • Mftrs part no. 1571095-2
Type Rocker switch
Contact Configuration SPST
Max. Current 20A
Action On / off
Illumination Type N/A
Illumination Colour(s) N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review