TE Connectivity RNF-100-1/4-X Heatshrink Clear 6.40mm to 3.20mm 2:1 1.2m

TE Connectivity RNF-100-1/4-X Heatshrink Clear 6.40mm to 3.20mm 2:1 1.2m

Order Code:

13-0827

Brand: TE Connectivity MPN: RNF-100-1/4-X EAN-13: 2050003607858

Discontinued


TE Connectivity RNF-100-1/4-X heatshrink has a 2:1 shrinkage ratio, reducing from 6.40 mm to 3.20 mm and is 1.2 metres long. It is a clear, adhesive-free sleeve, ideal for insulating and protecting electrical connections and wires. Typical applications include strain relief and providing a protective coating in various electronic and automotive settings.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Clear
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Shrink temperature (max.) +120°C
Temperature Range +80°C

Trustpilot