TE Connectivity RBD-50-M-04 Connector Male Shrouded 50-Position

MPN
RBD-50-M-04
Order Code
15-8070
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £94.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 3 in stock

TE Connectivity's RBD-50-M-04 is a male shrouded connector with 50 positions.

It offers reliable and efficient connectivity solutions, suitable for data and power transmission.

This connector is typically used in industrial and telecommunications applications.

Its robust design ensures long-lasting performance and secure connections.


Contact Finish Termination Gold (Au)
Contact Gender FEMALE
Insulator Material POLYTETRAFLUORO ETHYLENE
Mounting Style STRAIGHT
Number of Ports 1
Reliability COMMERCIAL
Termination Type SOLDER
Total Number of Contacts 1

Reviews

Be the first to submit a review

Trustpilot