TE Connectivity PT78603 Socket Female Unshrouded PCB Terminals 3 Pole

MPN
PT78603
Order Code
15-6615
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
75+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 75
Despatched within 5 working days - 31 in stock

TE Connectivity PT78603 is a socket female unshrouded PCB terminal with three poles.

It features robust construction for reliable electrical connections.

The component is ideal for printed circuit board applications that require secure and effective socket connections.

This terminal is often used in consumer electronics and industrial equipment.


No. of Ways 3
ELV Compliant
Gender Female
Mount Through Hole, PCB
Number of Contacts 3
Number of Poles 3
Number of Positions 11
Orientation Straight
RoHS Compliant Yes
Series PT, SCHRACK
Termination PC Pin

Reviews

Be the first to submit a review

Trustpilot