TE Connectivity PSJSXSSXA AC Power Entry Module IEC Inlet Switch Fused

MPN
PSJSXSSXA
Order Code
15-6385
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £54.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 06/11/2026

The TE Connectivity PSJSXSSXA is an IEC inlet switch fused AC power entry module.

It features a rocker switch and dual fuses for enhanced safety.

This compact module is ideal for use in electronic devices requiring reliable power input.

Typical applications include computers, medical devices, and consumer electronics.


Current Rating 10a
Switch Not Applicable
Fuse Yes
Gender Female
Leakage Current 2uA
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Snap in
Number of Contacts 3
Number of Ports 1
Orientation Straight
Package Quantity 16
RoHS Compliant Yes
Series P

Reviews

Be the first to submit a review

Trustpilot