TE Connectivity PS0SXDS30 AC Power Modules 3A Dual Fuse Snap In Mount

MPN
PS0SXDS30
Order Code
15-6354
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £23.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 08/09/2026

TE Connectivity's PS0SXDS30 is an AC power module with a 3-ampere dual fuse.

It features a snap-in mount for easy installation.

Typical applications include power entry in household appliances and industrial equipment.

This module enhances safety and reliability in electrical systems.


Current Rating 3A
Current 3a
ELV Compliant
Fuse Yes
Gender Male
Leakage Current 250uA
Max Current Rating 3a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Snap in
Number of Contacts 3
Number of Poles 3
Number of Ports 1
Number of Positions 3
Operating Frequency 10 to 30000 KHz
Orientation Straight
Package Quantity 16
Package/Case Module
Packaging Bulk
Panel Thickness 2.9mm
RoHS Compliant Yes
Series P, Corcom
Termination Quick Connect
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot