TE Connectivity PS0SSDS30 Power Entry Module 3A Dual Fuse Snap In Mount

MPN
PS0SSDS30
Order Code
15-6368
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
80+ £42.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 34 in stock

TE Connectivity's PS0SSDS30 features a 3A dual fuse configuration for enhanced safety.

This snap-in mount power entry module provides compact and efficient power distribution.

It is typically used in electronic equipment requiring reliable power input and fuse protection.

Ideal for applications in consumer electronics and industrial machinery.


Current 3a
Current Rating 3a
Fuse Yes
Gender Female
Leakage Current 2uA
Max Current Rating 3a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Snap in
Number of Contacts 3
Number of Ports 1
Operating Frequency 30 to 30000 KHz
Orientation Straight
Package Quantity 16
Package/Case Module
RoHS Compliant Yes
Series P
Termination Quick Connect
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot