TE Connectivity PS000DSXB AC Power Entry Module 10A Dual Fuse Snap In

MPN
PS000DSXB
Order Code
15-6393
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £34.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 08/09/2026

The TE Connectivity PS000DSXB is a power entry module designed to handle 10A of current.

It features a dual fuse system for enhanced safety and is easily installed with a snap-in design.

This module is typically used in electronic equipment requiring secure AC power connections.

Its compact design makes it suitable for various industrial and consumer applications.


Current Rating 10a
Current 10a
Fuse Yes
Gender Female
Leakage Current 2uA
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Snap in
Number of Contacts 3
Number of Ports 1
Operating Frequency 30 to 30000 KHz
Orientation Straight
Package Quantity 16
Package/Case Module
RoHS Compliant Yes
Series P
Termination Quick Connect
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot