TE Connectivity PM0S0DZXC AC Power Entry Module 10A Dual Fuse DPST

MPN
PM0S0DZXC
Order Code
15-6357
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £53.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity's PM0S0DZXC is an AC power entry module.

It features a 10A current rating with dual fuse protection and a double-pole single-throw (DPST) switch.

This module is ideal for use in electrical equipment requiring secure power entry and circuit protection.

Typical applications include consumer electronics, industrial machinery, and medical devices.


Current Rating 10A
Capacitance 2uF
Current 10a
Filter Type GENERAL PURPOSE
Fuse Yes
Gender Male
Inductance 6.2mH
Leakage Current 250uA
Max Current Rating 10a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Vertical
Number of Contacts 3
Number of Ports 1
Operating Frequency 10 to 30000 KHz
Orientation Straight
Package Quantity 8
Package/Case Module
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series P
Termination Faston
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot