TE Connectivity PE0SXDHXA AC Power Entry Module Flange 10A

MPN
PE0SXDHXA
Order Code
15-6359
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £38.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 4 months

TE Connectivity's PE0SXDHXA is an AC power entry module with a flange designed to handle currents up to 10A.

This compact module integrates a power inlet, switch, and fuse holder, offering a convenient solution for device power management.

It is typically used in electrical and electronic equipment requiring a reliable power connection.

The robust design ensures durability and efficiency in a variety of applications.


Current Rating 10A
DC Rated Voltage 250v
Depth 55.63mm
Fuse Yes
Fuse Size 5 x 20mm
Gender Male
Height 58.67mm
Leakage Current 2uA
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Flanges
Operating Frequency 50 Hz, 60 Hz
Package Quantity 16
Package/Case 120
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series P
Termination Quick Connect
Voltage Rating 250v
Width 50.29mm

Reviews

Be the first to submit a review

Trustpilot