TE Connectivity M902-2192 BKSH HD10 Conn 9 Way F Shrouded .300-.430 Diameter

MPN
M902-2192
Order Code
14-0564
Country of Origin
USA
Qty Unit Price (Ex VAT)
15+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 4 months

TE Connectivity's M902-2192 is a robust connector featuring a nine-way female shrouded design.

Its diameter range is 0.300 to 0.430 inches, offering versatility in applications.

This connector is typically used in automotive and heavy-duty industrial settings.

It provides reliable connections for electrical and electronic applications.


Type Connector Backshells
Number of Contacts 9
Gender Female
Number of Rows 2
Colour Black
Compatible Cable Diameter Range 0 – .43
IP Rating IP6K9K
Maximum Operating Temperature 273
Operating Temperature Range -40 – 273
Packaging Method Box
Primary Product Material PBT
ROHS Yes
RoHS Version 2011/65/EU, 2015/863
Sealable No
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot