TE Connectivity's M902-2053 is an automotive connector featuring a female unshrouded nut design.
This robust connector ensures reliable electrical connections in vehicles.
It is commonly used in harsh automotive environments due to its durable construction.
The M902-2053 is ideal for securing connections in complex vehicle electrical systems.
| Type |
Connector Backshells |
| Gender |
Female |
| Colour |
Black |
| Compatible Cable Diameter Range |
0 – .57 |
| IP Rating |
IP6K9K |
| Maximum Operating Temperature |
134 |
| Minimum Operating Temperature |
-40 |
| Number of Ways |
47 |
| Operating Temperature (Max) |
273 |
| Operating Temperature Range |
-40 – 273 |
| Packaging Method |
Box |
| Primary Product Material |
PBT |
| Sealable |
No |
| UL Flammability Rating |
UL 94V-0 |