TE Connectivity M902-2041 Bullet Connector Union 1 pc Durable Design

TE Connectivity M902-2041 Bullet Connector Union 1 pc Durable Design

MPN
M902-2041
EAN-13
2050006488010
Order Code
07-5489
Country of Origin
USA

Discontinued


TE Connectivity's M902-2041 bullet connector union is a high-quality electrical connector designed for secure and efficient wire connections. Typically used in automotive and electronic applications, it ensures reliable performance and safety. The product is well-suited for environments where durable and robust connectivity is required.
Type Bullet connector union
Number of Contacts 3/6/9
Orientation Straight
Compatible Cable Diameter Range 0 – .3
IP Rating IP6K9K
Maximum Operating Temperature 273
Number of Positions 9
Operating Temperature Range -40 – 273
Packaging Method Box
Primary Product colour Black
Primary Product Material PBT
Sealable No
UL Flammability Rating UL 94V-0

Trustpilot