TE Connectivity JMAC-26XP Industrial Relay T05 Series High Performance

MPN
JMAC-26XP
Order Code
15-8699
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £93.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 4 months

TE Connectivity JMAC-26XP is a high-performance industrial relay from the T05 series.

It features robust design and reliability for heavy-duty applications.

This relay is ideal for use in harsh environments where durability is essential.

Typical applications include machinery, automation, and control panels.


Type Relay
Actuating System DC
Coil Current 16.99mA
Coil Power 450mW
Coil Resistance 1.56 RK
Coil Type Non-Latching
Coil Voltage (DC) 26.5V
Contact Current Rating 1A
Height 7.1mm
Length 8.5mm
Life (Hours) 100000 ourh
Max Current Rating 1A
Max Voltage Rating (DC) 28V
Maximum Operating Temperature 125°C
Minimum Operating Temperature -65°C
Mount PCB, Through Holet
Power Consumption 450mW
RoHS Compliant No
Series MA TO-5
Termination Solder
Throw Configuration DPDT

Reviews

Be the first to submit a review

Trustpilot