The TE Connectivity JC6-Q308-08 is a barrier terminal block assembly used for secure electrical connections.
It features eight positions for wire terminations, providing reliable mechanical and electrical connections.
The assembly is suitable for use in control panels and electrical distribution applications.
Its design ensures easy installation and maintenance in various industrial environments.
| Colour |
Black |
| Contact Plating |
Tin |
| Current Rating |
20a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Insulation Material |
Thermoplastic |
| Length |
3.689inch |
| Mount |
Panel |
| Mounting Ears |
Yes (With) |
| Mounting Insert |
Yes (With) |
| Number of Circuits |
8 |
| Number of levels |
1 |
| Number of Positions |
8 |
| Number of Rows |
1 |
| Number of Wire Entries |
8 |
| Package Quantity |
70 |
| Packaging |
Bulk |
| Pitch |
9.53 |
| RoHS Compliant |
Yes |
| Series |
JC6, Buchanan |
| Terminal Material |
Copper Alloy |
| Voltage |
300v |
| Voltage Rating |
300v |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
12AWG |