TE Connectivity Interference suppression filter Corcom P-Serie PE0SXDSXA=C2228

MPN
1-6609929-4
EAN-13
2050000424908
Order Code
50-6252
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £43.84 £41.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

High Design flexibility in a compact housing makes the composition possible of a mains entry module, which corresponds to the individual requirements. Filtering option for general and medical applications.
Type Multi-Function Inlet Filters
Current Rating 10a
Current 10a
Leakage Current 2uA
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Panel, Flanges
Number of Positions 3
Package/Case Module
Packaging Bulk
Panel Thickness 2.9mm
RoHS Compliant Yes
Series P, Corcom
Termination Quick Connect

Reviews

Be the first to submit a review

Trustpilot