TE 1-215309-0 HV100 Female Header Vertical 8.5mm High Force Gold 2 x 5P Green |
63-7832
|
|
Order in multiples of 150
Available to back orderBack-order availability date - 30/11/2026
|
150+ £1.68
Price per unit Ex VAT
|
10 |
|
|
|
|
5.06mm |
Compliant |
Receptacle |
Green |
|
25.4mm |
|
125°C |
+125°C |
-65°C |
-65°C |
Through Hole, PCB, Board |
20 |
10 |
72 |
TE 215309-3 HV100 Female Header Vertical 8.5mm High Force Gold 2 x 3P Black |
63-7828
|
|
Order in multiples of 150
Available to back orderBack-order availability date - 30/11/2026
|
150+ £0.982
Price per unit Ex VAT
|
3 |
|
|
|
3a |
5.06mm |
Compliant |
Receptacle |
Black |
|
7.62mm |
|
125°C |
|
-65°C |
|
Through Hole, Board |
6 |
3 |
240 |
TE 215309-4 HV100 Female Header Vertical 8.5mm High Force Gold 2 x 2P Black |
63-7829
|
|
Order in multiples of 4416
Available to back orderBack-order availability date - 30/11/2026
|
4416+ £1.76
Price per unit Ex VAT
|
4 |
|
|
|
|
|
Compliant |
Receptacle |
Black |
2.54mm |
|
|
125°C |
|
-65°C |
|
Through Hole |
8 |
4 |
184 |
TE 215309-7 HV100 Female Header Vertical 8.5mm High Force Gold 2 x 7P Black |
63-7830
|
|
Order in multiples of 104
Available to back orderBack-order availability date - 30/11/2026
|
104+ £1.38
Price per unit Ex VAT
|
7 |
Female |
|
|
21a |
5.06mm |
Compliant |
|
Black |
|
17.78mm |
|
125°C |
+125°C |
-65°C |
-65°C |
Through Hole |
14 |
7 |
104 |
TE 215309-8 HV100 Female Header Vertical 8.5mm High Force Gold 2 x 4P Black |
63-7831
|
|
Order in multiples of 125
Available to back orderBack-order availability date - 30/11/2026
|
125+ £2.00
Price per unit Ex VAT
|
8 |
|
|
Socket |
3a |
|
Compliant |
Receptacle |
Black |
|
|
3.1mm |
105°C |
|
-55°C |
|
Through Hole |
16 |
8 |
88 |
TE 2-215309-0 HV100 Female Header Vertical 8.5mm High Force Gold 2 x 10P Green |
63-7833
|
|
Despatched within 5 working days - 448 in stock
|
20+ £4.79
Price per unit Ex VAT
|
20 |
|
Inline |
|
3a |
5.06mm |
|
Receptacle |
Green |
|
50.8mm |
|
105°C |
|
-55°C |
|
Through Hole, Board |
40 |
20 |
32 |