TE Connectivity HE14 Pin Headers Straight Tin Double Row Blue

These straight pin headers from the TE Connectivity HE14 range have a pitch of 2.54mm.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Compatible With Approved Standards Products Connector Height Connector Length Connector Width Contact Finish - Mating Contact Mating Area Length Contact Layout ELV Contact Underplating Material Thickness Gender Insulation Color Insulation Material Lead Length Lead Pitch Length Material Mating Cycles Number of Contacts Number of Positions
TE 281739-3 HE14 Pin Headers Straight Tin 2 x 3P Blue
TE 281739-3 HE14 Pin Headers Straight Tin 2 x 3P Blue
Standard range
Order code: 63-8104
MPN: 281739-3

Order in multiples of 200


Despatched within 5 working days - 2,650 in stock
200+ £0.890
Price per unit Ex VAT
6 TIN 7 Compliant Male Blue Thermoplastic 2.9mm 2.54mm 7.62mm Glass, Polyester 30 6 6
TE 281739-4 HE14 Pin Headers Straight Tin 2 x 4P Blue
TE 281739-4 HE14 Pin Headers Straight Tin 2 x 4P Blue
Extended range
Order code: 63-8105
MPN: 281739-4

Order in multiples of 200


Available to back orderPlease contact us for lead time
200+ £0.870
Price per unit Ex VAT
8 TIN 7 Blue Thermoplastic 10.16mm 8 8
TE 281739-5 HE14 Pin Headers Straight Tin 2 x 5P Blue
TE 281739-5 HE14 Pin Headers Straight Tin 2 x 5P Blue
Standard range
Order code: 63-8106
MPN: 281739-5

Order in multiples of 90


Despatched within 5 working days - 1,000 in stock
90+ £1.77
Price per unit Ex VAT
10 UL E28476 .449 .5 .3 TIN .275 Matrix Compliant 55.11 Male Blue Thermoplastic 2.9mm 2.54mm 12.7mm Glass, Polyester 30 10 10
TE 281739-6 HE14 Pin Headers Straight Tin 2 x 6P Blue
TE 281739-6 HE14 Pin Headers Straight Tin 2 x 6P Blue
Standard range
Order code: 63-8107
MPN: 281739-6

Order in multiples of 125


Available to back orderBack-order availability date - 30/11/2026
125+ £1.01
Price per unit Ex VAT
12 TIN 7 Compliant Male Blue Thermoplastic 2.9mm 2.54mm 15.24mm Glass, Polyester 30 12 12
TE 281739-8 HE14 Pin Headers Straight Tin 2 x 8P Blue
TE 281739-8 HE14 Pin Headers Straight Tin 2 x 8P Blue
Standard range
Order code: 63-8108
MPN: 281739-8

Order in multiples of 40


Available to back orderBack-order availability date - 30/11/2026
40+ £1.52
Price per unit Ex VAT
16 7 Compliant Male 2.9mm 2.54mm 20.32mm Glass, Polyester 30 16 16

Trustpilot