TE Connectivity HE13/HE14 Crimp Housing Double Row

TE Connectivity double row crimp housing from their HE13/HE14 range.

Description Image Product Buy Pricing (Ex VAT) Number of Ways Connector Length Contact Gender Current Rating Gender Length Mount Number of Contacts Number of Poles Number of Positions Package Quantity Packaging Packaging Method Packaging Quantity Primary Type Radiation Hardening Reach SVHC Compliant Type Pitch Number of Rows
TE 1-281839-2 HE13/HE14 Crimp Housing 2 x 6P Blue
TE 1-281839-2 HE13/HE14 Crimp Housing 2 x 6P Blue
Standard range
Order code: 63-8135
MPN: 1-281839-2

Order in multiples of 6500


Available to back orderBack-order availability date - 13/11/2026
6500+ £0.826
Price per unit Ex VAT
24 1.2 Female Female 1.2inch Free Hanging, Cable 24 12 500 Bulk Package 500 No Rectangular Wire & Cable Connectors & Housings 2.54mm 2
TE 281839-3 HE13/HE14 Crimp Housing 2 x 3P Blue
TE 281839-3 HE13/HE14 Crimp Housing 2 x 3P Blue
Standard range
Order code: 63-8129
MPN: 281839-3

Order in multiples of 500


Despatched within 5 working days - 160 in stock
500+ £0.478
Price per unit Ex VAT
6 .3 Female 3a Receptacle 7.62mm Free Hanging, Cable, PCB 6 6 3 500 Bulk Package 500 CONNECTOR No No Rectangular Wire & Cable Connectors & Housings 2.54mm 2
TE 281839-4 HE13/HE14 Crimp Housing 2 x 4P Blue
TE 281839-4 HE13/HE14 Crimp Housing 2 x 4P Blue
Standard range
Order code: 63-8130
MPN: 281839-4

Order in multiples of 200


Available to back orderBack-order availability date - 13/11/2026
200+ £0.382
Price per unit Ex VAT
8 .4 Female 3a Receptacle 10.16mm (.4 in ) Free Hanging, Cable 8 4 1000 Box Box 1000 CONNECTOR Unknown Rectangular Wire & Cable Connectors & Housings 2.54mm 2
TE 281839-5 HE13/HE14 Crimp Housing 2 x 5P Blue
TE 281839-5 HE13/HE14 Crimp Housing 2 x 5P Blue
Extended range
Order code: 63-8131
MPN: 281839-5

Order in multiples of 150


Available to back orderPlease contact us for lead time
150+ £0.607
Price per unit Ex VAT
10 .5 3a Receptacle 0.5inch Free Hanging, Cable, PCB 10 10 5 500 Bag Bag 500 CONNECTOR No Rectangular Wire & Cable Connectors & Housings 2.54mm 2
TE 281839-6 HE13/HE14 Crimp Housing 2 x 3P Blue
TE 281839-6 HE13/HE14 Crimp Housing 2 x 3P Blue
Standard range
Order code: 63-8132
MPN: 281839-6

Order in multiples of 200


Despatched within 5 working days - 8,253 in stock
200+ £0.511
Price per unit Ex VAT
12 .6 Female 3a Receptacle 15.24mm Free Hanging, Cable, PCB 12 12 6 500 Bulk Package 500 CONNECTOR Unknown Rectangular Wire & Cable Connectors & Housings 2.54mm 2

Trustpilot