TE Connectivity HDP26-24-7SN-C038 Plug 7P Black Male Unshrouded 4AWG 4/16S

MPN
HDP26-24-7SN-C038
Order Code
15-6516
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £19.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 03/11/2026

TE Connectivity's HDP26-24-7SN-C038 is a black, unshrouded male plug designed for 4AWG applications.

This plug features seven positions and 4/16S contacts.

It is typically used in automotive and industrial applications requiring robust and reliable connections.

The part is suited for environments where dependable electrical performance is essential.


Body Material Thermoplastic
Colour Black
Connector System Wire-to-Wire
Contact Material Copper
Contact Plating Gold
Contact Shape Circular
Contact Type CRIMP
ELV Compliant
Flammability Rating UL94 V-1
Gender Male
Height 1.95inch
Housing colour Black
Hybrid Connector Yes
Length 1.521inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Number of Contacts 7
Number of Positions 7
Orientation Straight
Packaging Bulk
Polarized Yes
Ratings IP68, Waterproof, Dust Tight
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series HDP20
Serviceable Yes
Shell Material Nylon
Shielding Unshielded
Strain Relief Add By Accessory

Reviews

Be the first to submit a review

Trustpilot