TE Connectivity HDP24-24-31PE-L017 HDP24 Female Connector 31P Black Unshrouded

MPN
HDP24-24-31PE-L017
Order Code
14-6565
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £21.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's HDP24-24-31PE-L017 is a female connector featuring 31 positions.

It comes in black and is unshrouded, ensuring ease of access for connections.

This connector is well-suited for applications requiring robust connection solutions.

It is typically used in industrial and automotive sectors where reliability is crucial.


Body Material Thermoplastic
Colour Black
Connector System Wire-to-Wire
Contact Gender Male
Contact Material Copper Alloy, Copper
Contact Plating Nickel
Contact Shape Circular
Contact Type CRIMP
Flammability Rating UL94 V-1
Gender Receptacle
Height 1.802inch
Housing colour Black
Hybrid Connector No
Length 1.665inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Panel, Bulkhead, Front Side Nut, Cable
Number of Contacts 31
Number of Positions 31
Orientation Straight
Package Quantity 1
Packaging Bulk
Polarized Yes
Ratings IP68, Waterproof, Dust Tight, IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series HDP20
Serviceable Yes
Shell Material Nylon
Shell Size 24
Shielding Unshielded
Strain Relief Add By Accessory
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot