TE Connectivity HDP24-24-29PE-L015 HDP Series Female Conn 29P Black Threaded

MPN
HDP24-24-29PE-L015
Order Code
14-6564
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £25.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 87 in stock

The TE Connectivity HDP24-24-29PE-L015 connector is a black, female connector with 29 pins.

It features a threaded coupling for secure connections in harsh environments.

This connector is commonly used in industrial and automotive applications.

Its robust design ensures reliability and durability.


Type Circular
Number of Positions 29
Contact Type Female Socket
Mounting Type Cable Mount
Body Orientation Straight
Contact Gender PIN
Gender RCP
Max Current Rating (25/13/7.5)/ContactA
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mounting Jam Nut
Number of Contacts 29
Number of Ports 1
Number of Terminals 29
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot