TE Connectivity HDP24-24-23PN Connector Female Shrouded Automotive

MPN
HDP24-24-23PN
Order Code
14-0580
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £22.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 11 in stock

TE Connectivity HDP24-24-23PN is a durable, female shrouded automotive connector designed for reliable performance.

This connector features 24 positions and is suitable for harsh environments.

It is commonly used in automotive and commercial vehicles for secure electrical connections.

The robust construction ensures protection against vibration and environmental factors.


Type Female shrouded
Colour Black
Connector System Wire-to-Wire
Contact Shape Circular
Contact Type CRIMP
ELV Compliant
Flammability Rating UL94 V-1
Height 2inch
Housing colour Black
Hybrid Connector No
Length 41.86mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Panel, Bulkhead, Front Side Nut
Number of Positions 23
Orientation Straight
Packaging Bulk
Polarized Yes
Ratings IP68, Waterproof, Dust Tight
RoHS Compliant Yes
Sealable Yes (With)
Series HDP20
Serviceable Yes
Shell Material Nylon
Shielding Unshielded
Strain Relief Add By Accessory

Reviews

Be the first to submit a review

Trustpilot