TE Connectivity HDP24-24-19PE HDP Connector Female 19P Black Shrouded

MPN
HDP24-24-19PE
Order Code
14-6558
Country of Origin
USA
Qty Unit Price (Ex VAT)
75+ £19.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 75
Available to back orderBack-order availability date - 26/09/2026

TE Connectivity's HDP24-24-19PE is a female connector with 19 positions.

This black shrouded connector provides reliable and secure connections.

It is typically used in harsh environments and automotive applications.

Ideal for situations requiring durable and robust electrical connections.


Number of Contacts 19
Gender Female
Number of Rows N/A (Circular)
Colour Black
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 V-1
Height 2inch
Housing Color Black
Hybrid Connector Yes
Length 41.86mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Orientation Straight
Polarized Yes
RoHS Compliant Yes
Sealable Yes (With)
Serviceable Yes
Strain Relief Add By Accessory

Reviews

Be the first to submit a review

Trustpilot