TE Connectivity HDC26-24 HD Ser Auto Dust Cap Stud Size24 Female Unshrouded

MPN
HDC26-24
Order Code
14-0612
Country of Origin
USA
Qty Unit Price (Ex VAT)
40+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 07/08/2026

The TE Connectivity HDC26-24 is a female unshrouded dust cap designed for automotive applications.

It provides protection by covering connector interfaces to prevent dust and debris ingress.

Its robust construction ensures durability and reliability in harsh environments.

This dust cap is typically used in automotive and industrial settings to maintain connector integrity.


Type Protective cap
Body Material Thermoplastic, Plastic
Colour Black
Material Thermoplastic
Package Quantity 1
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series HDP20
Serviceable Yes
Strain Relief No (Without)

Reviews

Be the first to submit a review

Trustpilot