TE Connectivity HD36-24-31PE Plug ASM Automotive Connector Male Shrouded

MPN
HD36-24-31PE
Order Code
14-0671
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
3+ £30.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 13/07/2026

TE Connectivity's HD36-24-31PE is a robust automotive connector designed for high-performance environments.

The plug assembly features a male shrouded design that ensures secure and reliable connections.

Ideal for use in harsh automotive applications, it supports various electrical systems.

This connector is known for its durability and resistance to environmental factors.


Type Automotive Connector
Number of Contacts 31
Gender Plug
Body Orientation Straight
Contact Gender PIN
Max Current Rating 13/ContactA
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mounting Cable Mount
Number of Ports 1
Number of Terminals 31
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot