TE Connectivity HD36-24-21PE-072 Heavy Duty Connector Male 21Pos Inline

MPN
HD36-24-21PE-072
Order Code
14-0714
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
10+ £23.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 20 in stock

The TE Connectivity HD36-24-21PE-072 is a heavy duty male connector used for inline applications.

It features 21 positions for robust electrical connectivity.

Designed for demanding environments, it ensures reliable performance in industrial settings.

Common uses include machinery and equipment interfacing.


Type Circular
Body Orientation Straight
Contact Gender PIN
Gender PL
Max Current Rating (25/13)/ContactA
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mounting Cable Mount
Number of Contacts 21
Number of Ports 1
Number of Terminals 21
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot