TE Connectivity HD36-18-8SN Automotive Housing Plug Female 8Pos Inline

MPN
HD36-18-8SN
Order Code
14-0745
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £24.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 38 in stock

TE Connectivity's HD36-18-8SN is an automotive housing plug featuring 8 female positions.

It is designed for inline connections, providing a secure and reliable interface.

The component is suitable for harsh environments, offering durability and protection.

Typical applications include automotive wiring and industrial equipment.


Type Circular
Number of Contacts 8
Gender Female
Body Orientation Straight
Contact Gender SKT
Max Current Rating 25/ContactA
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mounting Cable Mount
Number of Ports 1
Number of Terminals 8
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot