TE Connectivity HD10-9-1939P Square FLNG Connector Female Shrouded Stud Size 16

MPN
HD10-9-1939P
Order Code
14-0723
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
20+ £11.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 15 in stock

TE Connectivity's HD10-9-1939P SQ FLNG connector is a female shrouded connector in size 16.

It is designed for secure and reliable electrical connections.

The robust construction is suitable for harsh environments, making it ideal for automotive or industrial applications.

This connector ensures durability and ease of use in demanding applications.


Type Female shrouded
Colour Black
Connector System Wire-to-Wire
Contact Shape Circular
Contact Type CRIMP
ELV Compliant
Flammability Rating UL94 V-1
Height 1.661inch
Housing Colour Black
Hybrid Connector No
Length 36.5mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Panel, Flanges
Number of Positions 9
Orientation Straight
Packaging Bulk
Polarized Yes
Ratings IP68, Waterproof, Dust Tight
RoHS Compliant Yes
Sealable Yes (With)
Series HD10
Serviceable Yes
Shell Material Nylon
Shielding Unshielded
Strain Relief Add By Accessory
Width 1.625inch

Reviews

Be the first to submit a review

Trustpilot