TE Connectivity FSP-24A-10 Cable 10 Conductor 24AWG 300V

MPN
FSP-24A-10
Order Code
15-6319
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
70+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack-order availability date - 11/07/2026

The TE Connectivity FSP-24A-10 cable features 10 conductors with a 24 AWG size.

It is rated for 300 volts, making it suitable for low-voltage applications.

This cable is commonly used in industrial and commercial settings.

Its robust design ensures reliable performance in various electrical installations.


Cable Pitch 2.54mm
Conductor Material Copper
Current Rating 3a
ELV Compliant
Impedance 115r
Insulation Material Polyester
Lead Free Not Applicable
Max Current Rating 3a
Max Voltage Rating (AC) 300v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Number of Conductors 10
Voltage Rating 300v
Voltage Rating (AC) 300v

Reviews

Be the first to submit a review

Trustpilot