TE Connectivity FC2231-0000-0100-L Force Sensor MF LC Comp Only

MPN
FC2231-0000-0100-L
Order Code
14-9848
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £85.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 107 in stock

TE Connectivity's FC2231-0000-0100-L is a compact and lightweight force sensor.

It offers precise load measurement with high reliability for industrial applications.

The sensor is suitable for use in robotics, medical devices, and automated machinery.

Its robust design ensures durability in demanding environments.


Type Force Sensors
Actuating Force 44.48N
Maximum Operating Force 100lbf
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Module/IC Classification Module
Operating Temperature Range -40 – 185
Product Height 19.5mm
Sensor Type Compression Load Cell
Typical Output Resistance 2200Ohm

Reviews

Be the first to submit a review

Trustpilot