TE Connectivity FC2231-0000-0010-L Mid Range Compression Sensor Durable

Order Code:

14-9888

Brand: TE Connectivity MPN: FC2231-0000-0010-L
Qty Unit Price (Inc VAT) Pack Price
Per 2 Units
2+ £143.59 £287.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 20/04/2026

The TE Connectivity FC2231-0000-0010-L is a mid-range compression sensor noted for its durability.

It features precise measurement capabilities with a robust design suitable for challenging environments.

This sensor is commonly used in industrial applications requiring accurate compression force measurements.

Its reliability makes it ideal for integration into automated systems.


Type Force Sensors
Force Sensistivity Range 4536g
Max Operating Temperature 85°C
Maximum Operating Force 10lbf
Min Operating Temperature -40°C
Module/IC Classification Module
Operating Temperature Range -40 – 185
Product Height 19.5mm
Sensor Type Compression Load Cell
Typical Output Resistance 2200Ohm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot