TE Connectivity Faston Tab PCB Mount 4.75mm x 0.8mm Tin

These PCB mount Faston terminals from TE Connectivity measure 4.75mm by 0.8mm and are straight (180°).

Description Image Product Buy Pricing (Ex VAT) Colour Contact Material Eccn Code Contact Plating HTS Code ELV Lead Free Gender Insulation Length Military Spec Material Mount Orientation Packaging Quantity Package Quantity REACH Package/Case ROHS Packaging
TE 1-726388-2 Tin Faston Tab PCB Mount 13.8 x 4.75 x 0.8mm
TE 1-726388-2 Tin Faston Tab PCB Mount 13.8 x 4.75 x 0.8mm
Standard range
Order code: 63-7158
MPN: 1-726388-2

Order in multiples of 1200


Despatched within 5 working days - 43,537 in stock
1200+ £0.159
Price per unit Ex VAT
Metal EAR99 8536.90.40.00 Yes 13.8mm [.543 in ] False 5000 Compliant Yes
TE 1-726389-2 Tin Faston Tab PCB Mount 12.8 x 4.75 x 0.8mm
TE 1-726389-2 Tin Faston Tab PCB Mount 12.8 x 4.75 x 0.8mm
Extended range
Order code: 63-7159
MPN: 1-726389-2

Order in multiples of 1100


Available to back orderPlease contact us for lead time
1100+ £0.225
Price per unit Ex VAT
Silver Brass, COPPER ZINC ALLOY, Tin Tin, Copper Compliant Male Non-Insulated 12.8mm [.504 in ] Brass Through Hole Right Angle 10000 10000 Metal Box

Trustpilot