TE Connectivity EET-2576P-9 Labels Industrial Warning 25x76mm 9pk

Order Code:

15-8017

Brand: TE Connectivity MPN: EET-2576P-9
Qty Unit Price (Ex VAT)
3000+ £0.135
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
27,000 in stock, despatched in 5 working days

TE Connectivity's EET-2576P-9 is a set of industrial warning labels.

The labels measure 25x76mm and are sold in packs of nine.

They are designed to enhance workplace safety by drawing attention to potential hazards.

These labels are typically used in industrial settings for equipment and machinery warning.


Type Label
Legend (Text) n/a
Legend (Symbol) n/a
Color White
Dimensions (mm) 76.2x25.4
Material Polyester
Max Operating Temperature 150°C
Min Operating Temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot