Christmas Opening Hours and Delivery Dates here

TE Connectivity DTV06-18SB DTV Socket Housing Cable 18 Pins 1 pc

Order Code:

07-5455

Brand: TE Connectivity MPN: DTV06-18SB EAN-13: 2050005364186

Discontinued


TE Connectivity's DTV06-18SB is an 18-pin socket housing cable, offering durable and secure connections. This component is typically used in automotive and industrial applications, ensuring reliable power and data transmission. Its robust design supports demanding environments, while the precise pin configuration facilitates efficient circuit connectivity.
Type Socket housing cable
Number of Contacts 18
Number of Rows 3
Case Material PA GF
Colour Black
Connection angle 180°
Connector system wire-to-wire
Max. temperature +125°C
Min. temperature -55°C
Pins per row 6
Series DTV

You may also like


Trustpilot