TE Connectivity DTV02-18PB DTV Pin Housing Cable 18 Pins 1 pc

Order Code:

07-5453

Brand: TE Connectivity MPN: DTV02-18PB EAN-13: 2050005364193
  • Quickly find another product in this range by Type:

    Pin housing cable Plug, straight
Qty Unit Price (Ex VAT)
1+ £19.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


TE Connectivity DTV02-18PB pin housing cable is designed with a total of 18 pins. This high-quality component is ideal for robust electrical connections in automotive and industrial applications. The product offers durability and reliability in harsh environmental conditions, ensuring stable performance.
Type Plug, straight
Number of Contacts 18
Number of Rows 3
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Max. temperature +125°C
Min. temperature -55°C
Pins per row 6
Series DTV
Wire Gauge (AWG) 14

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot