TE Connectivity DTP4S-BT-EN Strain Relief Sleeve 180° 1 pc

Image Representative of Range

TE Connectivity DTP4S-BT-EN Strain Relief Sleeve 180° 1 pc

MPN
DTP4S-BT-EN
EAN-13
2050005530857
Order Code
07-5451
Country of Origin
USA
View Full Product Range (26)

Discontinued


The TE Connectivity DTP4S-BT-EN is a long grey boot designed for use with a 4-position plug.

This part provides enhanced protection against environmental factors.

It is suitable for applications requiring robust sealing and durability.

Typical uses include automotive and industrial machinery connections.


Type Connector Strain Relief
Number of Contacts 1
Gender Plug
Colour Grey
Compatible Cable Diameter Range 0 – .35
IP Rating IP6K9K
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
Sealable No

Trustpilot