TE Connectivity DTP4S-BT-EN Boot Long Grey 4P Plug

MPN
DTP4S-BT-EN
Order Code
14-0634
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 228 in stock

The TE Connectivity DTP4S-BT-EN is a long grey boot designed for use with a 4-position plug.

This part provides enhanced protection against environmental factors.

It is suitable for applications requiring robust sealing and durability.

Typical uses include automotive and industrial machinery connections.


Type Connector Strain Relief
Compatible Cable Diameter Range 0 – .35
IP Rating IP6K9K
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product colour Grey
Primary Product Material PVC
Sealable No

Reviews

Be the first to submit a review

Trustpilot