TE Connectivity DTP4P-BT-EN Strain Relief Sleeve 180° 1 pc

Image Representative of Range

TE Connectivity DTP4P-BT-EN Strain Relief Sleeve 180° 1 pc

MPN
DTP4P-BT-EN
EAN-13
2050005530833
Order Code
07-5449
Country of Origin
USA
View Full Product Range (26)

Discontinued


TE Connectivity's strain relief sleeve DTP4P-BT-EN is designed to provide secure cable management by relieving tension on wiring connections. This single-piece component is crafted to ensure reliable protection at a 180° orientation, ideal for robust industrial environments. It is typically used in automotive, aerospace, and industrial applications to enhance the durability and performance of electrical systems.
Type Connector Strain Relief
Number of Contacts 1
Number of Rows N/A
Colour Grey
Compatible Cable Diameter Range 0 – .343
IP Rating IP6K9K
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
Sealable No

Trustpilot