TE Connectivity DTP2S-BT Strain Relief Sleeve 180° 1 pc Durable Design

Image Representative of Range

TE Connectivity DTP2S-BT Strain Relief Sleeve 180° 1 pc Durable Design

MPN
DTP2S-BT
EAN-13
2050005530840
Order Code
07-5447
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

TE Connectivity's strain relief sleeve, model DTP2S-BT, is designed to provide reliable cable support in challenging conditions. With a 180° configuration, it offers robust protection against mechanical stress, ensuring the durability of electrical connections. Commonly used in automotive and industrial applications, it helps prevent cable damage and electrical failures.
Type Connector Strain Relief
Number of Contacts 1
Colour Grey
Compatible Cable Diameter Range 0 – .25
IP Rating IP6K9K
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
Sealable No

Reviews

Be the first to submit a review

Trustpilot