TE Connectivity DTP2P-BT Strain Relief Sleeve 180° 1 pc

Image Representative of Range

TE Connectivity DTP2P-BT Strain Relief Sleeve 180° 1 pc

MPN
DTP2P-BT
EAN-13
2050005530802
Order Code
07-5446
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

TE Connectivity manufactures the DTP2P-BT strain relief sleeve, which is designed to provide durable protection for cable connections with a 180-degree design. This sleeve ensures optimal strain relief and is typically utilised in automotive, industrial, and harsh environment applications to prevent cable wear and damage. Sold as a single piece, it is ideal for maintaining reliability and extending the lifespan of electrical connections.
Type Connector Strain Relief
Number of Contacts 1
Number of Rows N/A
Colour Grey
Compatible Cable Diameter Range 0 – .25
IP Rating IP6K9K
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
Sealable No

Reviews

Be the first to submit a review

Trustpilot