TE Connectivity DTP06-4S-E003 DTP Socket Housing Cable 4 Pins 1 pc

Image Representative of Range

TE Connectivity DTP06-4S-E003 DTP Socket Housing Cable 4 Pins 1 pc

MPN
DTP06-4S-E003
EAN-13
2050005364155
Order Code
07-5444
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

TE Connectivity's DTP06-4S-E003 is a socket housing cable with four pins and a durable construction. Typically used in automotive and industrial applications, it ensures reliable connectivity and protection for electrical connections. This product is ideal for environments requiring robust and efficient cable housing solutions.
Type Socket, straight
Number of Contacts 4
Gender Socket
Number of Rows 2
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Contact Gender FEMALE
Dimensions (L x W x H) 34.65 x 22.05 x 24.38 mm
Height 24.38mm
Industrial packaging No
IP Rating IP68
Length 34.65mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 10
Min. temperature -55°C
Minimum Operating Temperature -55
Pins per row 2
Series DTP
Total Number of Contacts 4
Width 22.05mm
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot