TE Connectivity DTP06-4S DTP Plug 4 Way Female Unshrouded Automotive Connector

MPN
DTP06-4S
Order Code
14-0566
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 10/11/2026

TE Connectivity DTP06-4S is a four-way female unshrouded automotive connector.

It is designed for harsh environment applications, offering reliable connections.

This connector is robust, ensuring durability for automotive electrical systems.

Typical applications include heavy-duty vehicles and industrial equipment.


Type Automotive Connector
Number of Contacts 4
Gender Plug
Number of Rows 2
Contact Gender FEMALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Total Number of Contacts 4

Reviews

Be the first to submit a review

Trustpilot